Manufacturer Part #
FDMC86260
N-Channel 150 V 16 A 34 MΩ Surface Mount PowerTrench Mosfet - Power 33
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWER 33-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDMC86260 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDMC86260 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 34mΩ |
| Rated Power Dissipation: | 2.3|W |
| Qg Gate Charge: | 15nC |
| Package Style: | POWER 33-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$1.20
6,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER 33-8
Mounting Method:
Surface Mount