text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86260

N-Channel 150 V 16 A 34 MΩ Surface Mount PowerTrench Mosfet - Power 33

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
onsemi FDMC86260 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 34mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 15nC
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,600.00
USD
Quantity
Unit Price
3,000
$1.20
6,000+
$1.19
Product Variant Information section