Manufacturer Part #
FDMC86324
Trans MOSFET N-CH 80V 7A 8-Pin QFN EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:PQFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDMC86324 - Product Specification
onsemi FDMC86324 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 23mΩ |
| Rated Power Dissipation: | 2.3W |
| Qg Gate Charge: | 13nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 7A |
| Turn-on Delay Time: | 8ns |
| Turn-off Delay Time: | 14ns |
| Rise Time: | 4ns |
| Fall Time: | 4ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.1V |
| Input Capacitance: | 725pF |
| Series: | PowerTrench |
| Package Style: | PQFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
3,000
$1.08
6,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PQFN-8
Mounting Method:
Surface Mount