text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS0312S

N-Channel 30 V 4.9 mΩ Surface Mount PowerTrench Mosfet - Power 56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
onsemi FDMS0312S - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.9mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 33nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.215
9,000
$0.21
15,000+
$0.205
Product Variant Information section