text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS3660S

Dual N-Channel 30 V 8 /1.8 mΩ 21 / 62 nC PowerTrench Asymmetric Mosfet - Power56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS3660S - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 8mΩ/1.8mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 21nC/62nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,820.00
USD
Quantity
Unit Price
3,000+
$1.94
Product Variant Information section