Manufacturer Part #
FDMS86163P
Single P-Channel 100 V 2.5 W 42 nC Silicon Surface Mount Mosfet - POWER 56-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWER 56-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
onsemi FDMS86163P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDMS86163P - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 22mΩ |
| Rated Power Dissipation: | 2.5|W |
| Qg Gate Charge: | 42nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 7.9A |
| Turn-on Delay Time: | 17ns |
| Turn-off Delay Time: | 33ns |
| Rise Time: | 8.8ns |
| Fall Time: | 6.9ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.8V |
| Technology: | PowerTrench |
| Input Capacitance: | 3070pF |
| Package Style: | POWER 56-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER 56-8
Mounting Method:
Surface Mount