text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86163P

Single P-Channel 100 V 2.5 W 42 nC Silicon Surface Mount Mosfet - POWER 56-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi FDMS86163P - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 22mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 7.9A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 33ns
Rise Time: 8.8ns
Fall Time: 6.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Technology: PowerTrench
Input Capacitance: 3070pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
126,000
USA:
126,000
192,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,230.00
USD
Quantity
Unit Price
3,000+
$1.41
Product Variant Information section