text.skipToContent text.skipToNavigation

Manufacturer Part #

FDN327N

N-Channel 20V 70 mOhm 1.8 V Specified PowerTrench Mosfet - SSOT-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
onsemi FDN327N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 460|mW
Qg Gate Charge: 4.5nC
Package Style:  SSOT-3
Mounting Method: Surface Mount
Features & Applications

The FDN327N is a 20 V 70 mΩ N-Ch 1.8 Vgs Specified PowerTrench Mosfet  uses high voltage PowerTrench process. It has been optimized for power management applications

Features:

  • 2 A, 20 V
  • RDS(ON) = 70 mΩ @ VGS = 4.5 V
  • RDS(ON) = 80 mΩ @ VGS = 2.5 V
  • RDS(ON) = 120 mΩ @ VGS = 1.8 V
  • Low gate charge
  • Fast switching speed
  • High performance trench technology for extremelylow RDS(on)

Applications:

  • Load switch
  • Battery protection
  • Power management
Pricing Section
Global Stock:
24,000
USA:
24,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
9,000
$0.102
15,000
$0.101
30,000
$0.0994
60,000+
$0.0969
Product Variant Information section