text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP61N20

N-Channel 200 V 41 mΩ 417 W Flange Mount Mosfet - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
onsemi FDP61N20 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 41mΩ
Rated Power Dissipation: 417|W
Qg Gate Charge: 58nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,376.00
USD
Quantity
Unit Price
10
$3.10
40
$3.05
125
$3.01
400
$2.97
1,250+
$2.89
Product Variant Information section