text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPF15N65

MOSFET SMT 15A 650V TO-220F FD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDPF15N65 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.44Ω
Rated Power Dissipation: 38.5W
Qg Gate Charge: 48.5nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 15A
Turn-on Delay Time: 65ns
Turn-off Delay Time: 105ns
Rise Time: 125ns
Fall Time: 65ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 2380pF
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.00
USD
Quantity
Unit Price
1,000
$1.48
2,000
$1.47
3,000
$1.46
5,000+
$1.44
Product Variant Information section