Manufacturer Part #
FDPF18N50T
FDPF18N50T Series 500 V 18 A 265 mOhm N-Ch UniFETTM MOSFETTO - 220F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220F Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDPF18N50T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDPF18N50T - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 265mΩ |
| Rated Power Dissipation: | 38.5|W |
| Qg Gate Charge: | 45nC |
| Package Style: | TO-220F |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$1.92
2,000
$1.91
3,000
$1.90
4,000+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220F
Mounting Method:
Through Hole