Manufacturer Part #
HUF75645P3
N-Channel 100 V 0.014 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2347 | ||||||||||
Product Specification Section
onsemi HUF75645P3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi HUF75645P3 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 14mΩ |
| Rated Power Dissipation: | 310|W |
| Qg Gate Charge: | 198nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
The HUF75645P3 is a N-Channel 100 V 0.014 Ohm UltraFET Power Mosfet.
Features:
- Ultra Low On-Resistance
- rDS(ON) = 0.014 Ω, VGS = 10 V
- Simulation Models
- Temperature Compensated PSPICE® and SABERTMElectrical Models
- Spice and SABER Thermal Impedance Models
- Peak Current vs Pulse Width Curve
- UIS Rating Curve
Applications:
- TBA
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.55
40
$1.53
150
$1.51
500
$1.49
2,000+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole