text.skipToContent text.skipToNavigation

Manufacturer Part #

HUF75645P3

N-Channel 100 V 0.014 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
onsemi HUF75645P3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 310|W
Qg Gate Charge: 198nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The HUF75645P3 is a N-Channel 100 V 0.014 Ohm UltraFET Power Mosfet.

Features:

  • Ultra Low On-Resistance
  • rDS(ON) = 0.014 Ω, VGS = 10 V
  • Simulation Models
  • Temperature Compensated PSPICE® and SABERTMElectrical Models
  • Spice and SABER Thermal Impedance Models
  • Peak Current vs Pulse Width Curve
  • UIS Rating Curve 

Applications:

  • TBA
Pricing Section
Global Stock:
0
USA:
0
249,581
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,912.00
USD
Quantity
Unit Price
10
$3.79
30
$3.74
125
$3.67
300
$3.64
1,250+
$3.54
Product Variant Information section