text.skipToContent text.skipToNavigation

Manufacturer Part #

HUF76407D3ST

N-Channel 60 V 0.092 Ohm Logic UltraFET Power Mosfet-TO-252AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HUF76407D3ST - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.092Ω
Rated Power Dissipation: 38|W
Qg Gate Charge: 11.3nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,900.00
USD
Quantity
Unit Price
2,500
$1.16
5,000+
$1.15
Product Variant Information section