text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUC100N04S6N022ATMA1

40Volt, 100Amp, 2.2mohm, 29QgnC, QFN 5X6, OptiMOS™ 6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IAUC100N04S6N022ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.26mΩ
Rated Power Dissipation: 75W
Qg Gate Charge: 29nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 11ns
Rise Time: 3ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.6V
Technology: OptiMOS
Input Capacitance: 1862pF
Series: OptiMOS 6
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,350.00
USD
Quantity
Unit Price
5,000+
$1.07
Product Variant Information section