text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUC120N04S6L005ATMA1

40Volt, Amp, 0.55mohm, 136QgnC, QFN 5X6, OptiMOS™-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IAUC120N04S6L005ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.55mΩ
Rated Power Dissipation: 187W
Qg Gate Charge: 136nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 120A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 57ns
Rise Time: 8ns
Fall Time: 28ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.6V
Technology: OptiMOS
Input Capacitance: 8423pF
Series: OptiMOS 6
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,200.00
USD
Quantity
Unit Price
5,000+
$1.24
Product Variant Information section