Manufacturer Part #
IAUC120N06S5L032ATMA1
60V 120A 3.2 mΩ N-ch SuperSO8 5x6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TDSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IAUC120N06S5L032ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IAUC120N06S5L032ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 3.2mΩ |
| Rated Power Dissipation: | 94W |
| Qg Gate Charge: | 51.5C |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 120A |
| Turn-on Delay Time: | 3.6ns |
| Turn-off Delay Time: | 20ns |
| Rise Time: | 1ns |
| Fall Time: | 8ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.2V |
| Input Capacitance: | 3823pF |
| Package Style: | TDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDSON-8
Mounting Method:
Surface Mount