text.skipToContent text.skipToNavigation

Manufacturer Part #

IMW120R090M1HXKSA1

Single N-Channel 1200 V 26 A 115 W CoolSiC™ Through Hole Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Infineon Technologies IMW120R090M1HXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 115W
Qg Gate Charge: 21nC
Gate-Source Voltage-Max [Vgss]: 23V
Drain Current: 26A
Turn-on Delay Time: 5.2ns
Turn-off Delay Time: 11.5ns
Rise Time: 4ns
Fall Time: 12.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Technology: SiC
Input Capacitance: 707pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30
Multiple Of:
30
Total
$255.60
USD
Quantity
Unit Price
30
$8.52
90
$8.46
150
$8.43
450
$8.36
750+
$8.31
Product Variant Information section