Manufacturer Part #
IMW120R220M1HXKSA1
Single N-Channel 1200 V 13 A 75 W CoolSiC™ Through Hole Mosfet - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
Infineon IMW120R220M1HXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IMW120R220M1HXKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1200V |
| Drain-Source On Resistance-Max: | 294mΩ |
| Rated Power Dissipation: | 75W |
| Qg Gate Charge: | 8.5nC |
| Gate-Source Voltage-Max [Vgss]: | 23V |
| Drain Current: | 13A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 10ns |
| Rise Time: | 1.4ns |
| Fall Time: | 14ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4.5V |
| Technology: | SiC |
| Input Capacitance: | 289pF |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
30
$2.75
90
$2.71
300
$2.67
600
$2.65
1,200+
$2.61
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole