text.skipToContent text.skipToNavigation

Manufacturer Part #

IMZ120R140M1HXKSA1

IMZ Series 1200 V 140 mOhm 13 nC Through Hole Silicon Carbide Mosfet - TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMZ120R140M1HXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 189mΩ
Rated Power Dissipation: 94W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 23V
Drain Current: 19A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 10.3ns
Rise Time: 2ns
Fall Time: 11.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Technology: SiC
Input Capacitance: 454pF
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$866.40
USD
Quantity
Unit Price
240
$3.61
480
$3.58
720
$3.56
960
$3.55
1,200+
$3.51
Product Variant Information section