Manufacturer Part #
IMZA65R020M2HXKSA1
N-Channel 650 V 83A (Tc) 273W (Tc) Through Hole PG-TO247-4-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:240 per Tube Package Style:TO-247-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IMZA65R020M2HXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/23/2025 Details and Download
Detailed change informationSubject One Virtual fab capacity extension and Introduction of an additional wafer production and wafer test location at Infineon Technologies (Kulim) Sdn. Bhd., Kulim, Malaysia for SICMOS 650V GEN2 products, 6inchDescription Old - Infineon Technologies Austria AG, Villach, Austria 6inchNew- One Virtual Fab 6inch (Villach / Kulim)Reason Additional capacity to ensure continuity of supply and enable flexible manufacturing.Intended start of delivery 2025-08-16 (depending on customer approval)
Part Status:
Active
Active
Infineon IMZA65R020M2HXKSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 24mΩ |
| Rated Power Dissipation: | 273W |
| Qg Gate Charge: | 57nC |
| Gate-Source Voltage-Max [Vgss]: | 23V |
| Drain Current: | 83A |
| Turn-on Delay Time: | 10.3ns |
| Turn-off Delay Time: | 19ns |
| Rise Time: | 12ns |
| Fall Time: | 5.6ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 5.6V |
| Technology: | SiC |
| Input Capacitance: | 2038pF |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
240+
$8.08
Product Variant Information section
Available Packaging
Package Qty:
240 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole