text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA50R190CEXKSA2

IPA50R190CE Series 500 V 18.5 A 190 mOhm CoolMOSTM CE Power Transistor -TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Infineon IPA50R190CEXKSA2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 32|W
Qg Gate Charge: 47.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 24.8A
Turn-on Delay Time: 9.5ns
Turn-off Delay Time: 54ns
Rise Time: 8.5ns
Fall Time: 7.5ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Height - Max: 16.15mm
Length: 10.65mm
Input Capacitance: 1137pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$430.00
USD
Quantity
Unit Price
500
$0.86
1,500
$0.84
2,000
$0.835
5,000
$0.82
7,500+
$0.805
Product Variant Information section