text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA50R380CEXKSA2

CoolMOS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Infineon IPA50R380CEXKSA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 380mΩ
Rated Power Dissipation: 29.2W
Qg Gate Charge: 24.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.3A
Turn-on Delay Time: 7.2ns
Turn-off Delay Time: 35ns
Rise Time: 5.6ns
Fall Time: 8.6ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3.5V
Input Capacitance: 584pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$25.00
USD
Quantity
Unit Price
50
$0.50
250
$0.485
1,250
$0.47
2,500
$0.465
7,500+
$0.445
Product Variant Information section