text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA60R380P6XKSA1

Single N-Channel 600 V 380 mOhm 19 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA60R380P6XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 380mΩ
Rated Power Dissipation: 31|W
Qg Gate Charge: 19nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$325.00
USD
Quantity
Unit Price
500
$0.65
1,500
$0.635
2,500
$0.63
5,000
$0.62
10,000+
$0.61
Product Variant Information section