text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA80R1K4CEXKSA2

Single N-Channel 800 V 1.4 Ohm 23 mOhm CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA80R1K4CEXKSA2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 31|W
Qg Gate Charge: 23nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$272.50
USD
Quantity
Unit Price
500
$0.545
1,500
$0.535
2,500
$0.53
7,500
$0.515
12,500+
$0.51
Product Variant Information section