text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA90R340C3XKSA2

900V 15A 340 MOhm N-ch TO-220 FullPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA90R340C3XKSA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 0.34Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 94nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15A
Turn-on Delay Time: 70ns
Turn-off Delay Time: 400ns
Rise Time: 20ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 2400pF
Series: CoolMOS C3
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,300.00
USD
Quantity
Unit Price
50
$2.67
200
$2.62
500
$2.60
1,250
$2.57
2,000+
$2.53
Product Variant Information section