text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB020N10N5LFATMA1

IPB020N10N5LF Series 100 V 176 A 2 mOhm Single N-Channel MOSFET - TO-263-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Infineon IPB020N10N5LFATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 313W
Qg Gate Charge: 195nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 176A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 128ns
Rise Time: 28ns
Fall Time: 82ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.3V
Technology: OptiMOS
Input Capacitance: 650pF
Series: OptiMOS 5
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,810.00
USD
Quantity
Unit Price
1,000
$2.81
2,000+
$2.77
Product Variant Information section