Manufacturer Part #
IPB024N10N5ATMA1
IPB024N10N5 Series 100 V 221 A 2.4 mOhm Single N-Channel MOSFET - TO-263-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
Infineon IPB024N10N5ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPB024N10N5ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 2.4mΩ |
| Rated Power Dissipation: | 250W |
| Qg Gate Charge: | 111nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 221A |
| Turn-on Delay Time: | 20ns |
| Turn-off Delay Time: | 42ns |
| Rise Time: | 12ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | OptiMOS |
| Input Capacitance: | 7870pF |
| Series: | OptiMOS 5 |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$1.91
2,000
$1.90
3,000
$1.89
4,000+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount