Manufacturer Part #
IPB030N08N3GATMA1
Single N-Channel 80 V 3 mOhm 88 nC OptiMOS™ Power Mosfet - D2PAK-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPB030N08N3GATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 3mΩ |
| Rated Power Dissipation: | 214W |
| Qg Gate Charge: | 88nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 160A |
| Turn-on Delay Time: | 23ns |
| Turn-off Delay Time: | 45ns |
| Rise Time: | 79ns |
| Fall Time: | 14ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.8V |
| Technology: | OptiMOS |
| Input Capacitance: | 6100pF |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$3.64
2,000+
$3.59
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount