text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB073N15N5ATMA1

150V, 114A, 7.3MOHM, N-CHANNEL, D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Infineon IPB073N15N5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 7.3mΩ
Rated Power Dissipation: 214W
Qg Gate Charge: 49nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 114A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 20ns
Rise Time: 4ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.8V
Technology: OptiMOS
Input Capacitance: 3600pF
Series: OptiMOS 5
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,680.00
USD
Quantity
Unit Price
1,000
$1.68
2,000
$1.66
4,000
$1.65
5,000+
$1.64
Product Variant Information section