text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB108N15N3GATMA1

Single N-Channel 150 V 10.8 mOhm 41 nC OptiMOS™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPB108N15N3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 10.8mΩ
Rated Power Dissipation: 214|W
Qg Gate Charge: 41nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,600.00
USD
Quantity
Unit Price
1,000
$1.60
2,000
$1.59
3,000
$1.58
4,000
$1.57
5,000+
$1.56
Product Variant Information section