Manufacturer Part #
IPB110N20N3LFATMA1
N-Channel 200 V 88 A 250 W Surface Mount OptiMOS 3 Linear Mosfet - D²PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
Infineon IPB110N20N3LFATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPB110N20N3LFATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 11mΩ |
| Rated Power Dissipation: | 250W |
| Qg Gate Charge: | 76nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 88A |
| Turn-on Delay Time: | 6ns |
| Turn-off Delay Time: | 79ns |
| Rise Time: | 70ns |
| Fall Time: | 26ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.2V |
| Technology: | OptiMOS |
| Input Capacitance: | 500pF |
| Series: | OptiMOS 3 |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1,000
$3.61
2,000+
$3.57
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount