text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB60R199CPATMA1

Single N-Channel 650 V 199 mOhm 32 nC CoolMOS™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPB60R199CPATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 199mΩ
Rated Power Dissipation: 139|W
Qg Gate Charge: 32nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,690.00
USD
Quantity
Unit Price
1,000
$1.69
2,000
$1.68
3,000
$1.67
4,000
$1.66
5,000+
$1.65
Product Variant Information section