text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB90R340C3ATMA2

900 V 15A 340 mOhm N-ch OptiMOS™ Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Infineon IPB90R340C3ATMA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 0.34Ω
Rated Power Dissipation: 208W
Qg Gate Charge: 94nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15A
Turn-on Delay Time: 70ns
Turn-off Delay Time: 400ns
Rise Time: 20ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 2400pF
Series: CoolMOS C3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,490.00
USD
Quantity
Unit Price
1,000
$2.49
2,000
$2.47
3,000+
$2.45
Product Variant Information section