text.skipToContent text.skipToNavigation

Manufacturer Part #

IPBE65R050CFD7AATMA1

650V, 45A, 50MOHM, N-Channel, TO263-7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Infineon IPBE65R050CFD7AATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 227W
Qg Gate Charge: 102nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 45A
Turn-on Delay Time: 34ns
Turn-off Delay Time: 115ns
Rise Time: 4ns
Fall Time: 3ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 4975pF
Series: CoolMOS CFD7A
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31,000
USA:
31,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,300.00
USD
Quantity
Unit Price
1,000+
$4.30
Product Variant Information section