text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD038N06N3GATMA1

Single N-Channel 60 V 3.8 mOhm 98 nC OptiMOS™ Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPD038N06N3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.8mΩ
Rated Power Dissipation: 188|W
Qg Gate Charge: 98nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000
$0.60
7,500
$0.595
10,000
$0.59
12,500+
$0.58
Product Variant Information section