Manufacturer Part #
IPD100N06S403ATMA2
Trans MOSFET N-CH 60V 100A 3-Pin TO-252 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPD100N06S403ATMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPD100N06S403ATMA2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 3.5mΩ |
| Rated Power Dissipation: | 150W |
| Qg Gate Charge: | 99nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 30ns |
| Turn-off Delay Time: | 40ns |
| Rise Time: | 70ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | OptiMOS |
| Input Capacitance: | 7980pF |
| Series: | OptiMOS-T2 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.94
5,000
$0.925
7,500+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount