text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD50R650CEAUMA1

IPD50R650CE Series 500 V 9 A 650 mOhm Single N-Channel MOSFET - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Infineon IPD50R650CEAUMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.65Ω
Rated Power Dissipation: 69W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 27ns
Rise Time: 5ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 342pF
Series: CoolMOS CE
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$737.50
USD
Quantity
Unit Price
2,500
$0.295
7,500
$0.29
25,000+
$0.285
Product Variant Information section