text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD60R3K3C6ATMA1

IPD60R3K3C6 Series 600 V 1.7 A 3.3 Ohm Single N-Channel MOSFET - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPD60R3K3C6ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 3.3Ω
Rated Power Dissipation: 18.1W
Qg Gate Charge: 4.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.7A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 40ns
Rise Time: 10ns
Fall Time: 60ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 93pF
Series: CoolMOS C6
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$637.50
USD
Quantity
Unit Price
2,500
$0.255
5,000
$0.25
12,500
$0.245
25,000+
$0.24
Product Variant Information section