Manufacturer Part #
IPD60R950C6ATMA1
Single N-Channel 600 V 950 mOhm 13 nC CoolMOS™ Power Mosfet - DPAK-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPD60R950C6ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPD60R950C6ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 950mΩ |
| Rated Power Dissipation: | 37W |
| Qg Gate Charge: | 13nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 4.4A |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 60ns |
| Rise Time: | 8ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 280pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.43
5,000
$0.42
10,000
$0.415
12,500+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount