Manufacturer Part #
IPD80R1K4P7ATMA1
Single N-Channel 800 V 1.4 Ohm 10 nC CoolMOS™ Power Mosfet - DPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1727 | ||||||||||
Product Specification Section
Infineon IPD80R1K4P7ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon IPD80R1K4P7ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 1.4Ω |
| Rated Power Dissipation: | 32W |
| Qg Gate Charge: | 10nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 4A |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 40ns |
| Rise Time: | 8ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 250pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.94
15
$0.835
75
$0.775
250
$0.725
1,250+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount