text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD80R2K0P7ATMA1

Single N-Channel 800 V 2 Ohm 9 nC CoolMOS™ Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPD80R2K0P7ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 24W
Qg Gate Charge: 9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 40ns
Rise Time: 8ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 175pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$962.50
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
7,500
$0.375
12,500+
$0.37
Product Variant Information section