text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD90N04S4L04ATMA1

40V, 90A, 3.8MOHM, N-CHANNEL, DPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Infineon IPD90N04S4L04ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.8mΩ
Rated Power Dissipation: 71W
Qg Gate Charge: 46nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 90A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 22ns
Rise Time: 11ns
Fall Time: 28ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: OptiMOS
Input Capacitance: 3610pF
Series: OptiMOS-T2
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,112.50
USD
Quantity
Unit Price
2,500
$0.445
5,000
$0.44
7,500
$0.435
12,500+
$0.425
Product Variant Information section