Manufacturer Part #
IPD90P03P4L04ATMA2
-30V, -90A, 4.5MOHM, P-CHANNEL, DPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Infineon IPD90P03P4L04ATMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPD90P03P4L04ATMA2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 4.1mΩ |
| Rated Power Dissipation: | 137W |
| Qg Gate Charge: | 125nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 90A |
| Turn-on Delay Time: | 17ns |
| Turn-off Delay Time: | 140ns |
| Rise Time: | 11ns |
| Fall Time: | 40ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.5V |
| Technology: | OptiMOS |
| Input Capacitance: | 8670pF |
| Series: | OptiMOS-P2 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.905
5,000
$0.89
7,500+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount