text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD90R1K2C3ATMA2

N-Channel 900 V 5.1 A 83 W Surface Mount CoolMOS Power Transistor - PG-TO252

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies IPD90R1K2C3ATMA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 83W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.1A
Turn-on Delay Time: 70ns
Turn-off Delay Time: 400ns
Rise Time: 20ns
Fall Time: 40ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 710pF
Series: CoolMOS C3
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,250.00
USD
Quantity
Unit Price
2,500+
$2.10