text.skipToContent text.skipToNavigation

Manufacturer Part #

IPDQ60R017S7AXTMA1

S7A Series 600 V 30 A 17 mOhm N-Channel High Voltage Power Mosfet - PG-HDSOP-22

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2143
Product Specification Section
Infineon IPDQ60R017S7AXTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 500W
Qg Gate Charge: 196nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Operating Temp Range: -40°C to +150°C
Input Capacitance: 7370pF
Series: CoolMOS™ S7
Package Style:  PG-HDSOP-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.62
USD
Quantity
Unit Price
1
$12.62
10
$11.23
40
$10.40
125
$9.72
400+
$9.02