text.skipToContent text.skipToNavigation

Manufacturer Part #

IPG20N06S4L26AATMA1

Dual N-Channel 60 V 46 mOhm 20 nC OptiMOS™ Power Mosfet - TDSON-8-10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Infineon IPG20N06S4L26AATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 26mΩ
Rated Power Dissipation: 33W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 20A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 18ns
Rise Time: 1.5ns
Fall Time: 10ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: OptiMOS
Input Capacitance: 1100pF
Series: OptiMOS-T2
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
210,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,425.00
USD
Quantity
Unit Price
5,000
$0.485
10,000
$0.48
15,000+
$0.475
Product Variant Information section