text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP075N15N3GXKSA1

Single N-Channel 150 V 7.5 mOhm 70 nC OptiMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Infineon IPP075N15N3GXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 7.5mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 70nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,428
USA:
3,428
15,928
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
20
$1.20
75
$1.19
250
$1.17
750
$1.16
2,500+
$1.13
Product Variant Information section