text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP076N15N5AKSA1

Trans MOSFET N 150V 112A 3-Pin 0.0076 OHM PG-TO220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPP076N15N5AKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 7.6mΩ
Rated Power Dissipation: 214W
Qg Gate Charge: 49nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 112A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 20ns
Rise Time: 4ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.8V
Technology: OptiMOS
Input Capacitance: 3600pF
Series: OptiMOS 5
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$675.00
USD
Quantity
Unit Price
500
$1.35
1,500
$1.34
2,500
$1.33
5,000+
$1.32
Product Variant Information section