text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP60R180C7XKSA1

IPP60R180C7 Series 600 V 13 A CoolMOS™ C7 Power Transistor - PG-TO-220-3-1

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPP60R180C7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 68W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13A
Turn-on Delay Time: 9.3ns
Turn-off Delay Time: 50ns
Rise Time: 7ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 1080pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$615.00
USD
Quantity
Unit Price
50
$1.23
1,000
$1.22
2,000
$1.21
7,500+
$1.19
Product Variant Information section